• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IXYS GUO40-16NO1 Diode bridge SIP 5 1600 V 40 A 3-phase

1/2
Image similar
Product type
Diode bridge
Enclosure
SIP 5
Configuration (diode)
3-phase
U(RRM)
1600 V
Forward current I(F)
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

98 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

GUO40-16NO1

Product type

Diode bridge

Enclosure

SIP 5

Manufacturer

IXYS

Manuf. code

IXY

Configuration (diode)

3-phase

U(RRM)

1600 V

Forward current I(F)

40 A

Forward voltage U(F)

1.06 V

Forward voltage reference

10 A

I(FSM) 50Hz

370 A

I(FSM) 60Hz

400 A

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+175 °C

Mounting type

Through-hole

Width

35 mm

Height

5.5 mm

Length

45.4 mm

Documents & Downloads

Datasheet

Datasheet 160604 IXYS GUO40-16NO1 Diode bridge SIP 5 1600 V 40 A 3-phase

User & Safety Instructions

User & Safety Instructions 160604 IXYS GUO40-16NO1 Diode bridge SIP 5 1600 V 40 A 3-phase

Description

Rectifiers from leading manufacturers. Full details free to download from our comprehensive product documents library.

More interesting products

(*All information is plus legal VAT)