• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IXYS Standard diode DSEI12-10A TO 220 2 1000 V 12 A

Image similar
Product type
Standard diode
Enclosure
TO 220 2
Forward current I(F)
12 A
Reverse voltage U(R)
1000 V
Forward voltage U(F)
2.7 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

151 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

DSEI12-10A

Product type

Standard diode

Enclosure

TO 220 2

Manufacturer

IXYS

Manuf. code

IXY

Forward current I(F)

12 A

Reverse voltage U(R)

1000 V

Forward voltage U(F)

2.7 V

Forward voltage reference

12 A

Reverse leakage current I(r)

250 µA

Reverse leakage current I(r) reference

1000 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+150 °C

Mounting type

Through-hole

Reverse recovery time T(rr)

60 ns

Type

DSEI12-10A

Casing

TO-220AC

Documents & Downloads

Datasheet

Datasheet 564220 IXYS Standard diode DSEI12-10A TO 220 2 1000 V 12 A

User & Safety Instructions

User & Safety Instructions 564220 IXYS Standard diode DSEI12-10A TO 220 2 1000 V 12 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.44€ 14.14*

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)