• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jack 1-66105-8 1-66105-8 TE Connectivity Content: 1 pc(s)

Image similar
Product type
Socket contact
Connection
Crimp
Manufacturer part #
1-66105-8
Content
1 pc(s)
Contact surface
Gold (Au)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

306 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connector & contact connection to: Wires and cables
  • Contact alignment: Straight
  • contact size: 16
  • contact nominal current (max.): 13 A
  • Contact type: Plug base
  • suitable pin diameter: 1.57 mm
  • for use with: CPC connector, G-series connector, M-series connector
Product type

Socket contact

Connection

Crimp

Manufacturer part #

1-66105-8

Content

1 pc(s)

Contact surface

Gold (Au)

Nominal current

13 A

max. cross section

0.60 mm²

Min. cross section

0.20 mm²

Max. temperature

+90 °C

Min. temperature

-55 °C

Type

1-66105-8

Contact material

Brass

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2249886 Jack 1-66105-8 1-66105-8 TE Connectivity Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)