• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pin contact 1-66361-1 1-66361-1 TE Connectivity Content: 1 pc(s)

Connection
Crimp
Manufacturer part #
1-66361-1
Content
1 pc(s)
Contact surface
Tin
Nominal current
13 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connector & Contact Connection to: Leads and Cables
  • Contact Alignment: Straight
  • Contact Size: 16
  • Contact Rating Current (max.): 13A
  • Contact Type: Pin
  • of matching pin diameter: 1.57 mm
  • for use with: CPC Connector, G Series Connector, M Series Connector
Connection

Crimp

Manufacturer part #

1-66361-1

Content

1 pc(s)

Contact surface

Tin

Nominal current

13 A

max. cross section

2 mm²

Min. cross section

0.80 mm²

Max. temperature

+90 °C

Min. temperature

-55 °C

Type

1-66361-1

Contact material

Brass

More interesting products

(*All information is plus legal VAT)