• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jäger Direkt 312900 Electrical wiring NYM-J 3 x 1.5 mm² 100 m

Product type
Electrical wiring
Cable type
NYM-J
No. of leads
3 x
Cross section (each core)
1.5 mm²
Content
100 m
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.40)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HUNTER NYM-J sheathed cable 3x1.5 mm² Installation cable 100 m

  • NYM-J sheath cable 3x1.5 mm2; 100 m ring; for fixed installation in indoor area; VDE-compliant installation cable

Technical specifications

Product type

Electrical wiring

Cable type

NYM-J

No. of leads

3 x

Cross section (each core)

1.5 mm²

Cross section

3 x 1.5 mm²

Content

100 m

Manufacturer part #

312900

RoHS-compliant

Yes

Type

312900

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828501 Jäger Direkt 312900 Electrical wiring NYM-J 3 x 1.5 mm² 100 m

Description

The JÄGER NYM-J sheathed cable 3x1.5 mm² is suitable for the fixed installation of electrical installations in the interior. The high-quality installation cable is supplied as a 100 m ring and is suitable for numerous applications in residential and commercial construction.

This text is machine translated.

Features

  • NYM-J; 3x1.5 mm²; installation cable; plastic cable; 100 m ring; permanent installation

What kind of Wiring are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)