• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jäger Direkt 700910 Cable mount Wall plug 700910 Bundle Ø range 8 mm (max) brickwork plug-fit, halogen-free, silicone-fr

1/5
Product type
Cable mount
Fastening method
Wall plug
Bundle Ø (max.)
8 mm
Material
Polypropylene
Features
brickwork plug-fit
halogen-free
silicone-free
UV-proof
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.89 / piece)
€ 0.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jäger Direkt 700910 Cable mount Wall plug 700910 Bundle Ø range 8 mm (max) brickwork plug-fit, halogen-free, silicone-free, UV-proof Light grey 1 pc(s)

  • Light grey
  • Cable mount
  • Wall plug
  • Bundle Ø range 8 mm (max)
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Cable bracket mounting hole-Ø 6 mm
Product type

Cable mount

Features

brickwork plug-fit

halogen-free

silicone-free

UV-proof

Fastening method

Wall plug

Bundle Ø range

8 mm (max)

Bundle Ø (max.)

8 mm

Material

Polypropylene

Mounting Ø (min.)

6 mm

Mounting Ø (max.)

6 mm

Factory colour

Light grey

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

700910

Width

20 mm

Length

100 mm

Type

700910

Compatible with (details)

9 Cable NYM 3 x 1.5 mm²

Material (details)

Polypropylene, UV-stabilised, halogen- and silicon-free

Type

Single-sided

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 540570 Jäger Direkt 700910 Cable mount Wall plug 700910 Bundle Ø range 8 mm (max) brickwork plug-fit, halogen-free, silicone-fr

Description

· For lightning-speed mounting in suspended ceilings - just with one hand
· With shaped inserting anchor, drill - insert – done
· Convenient chamfers and large grip parts enable an easy inlaying.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)