• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jägerndorfer JC12802 H0 E-Loc E88 204 of DRG Green

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 599.00 / piece)
€ 599.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 E-Loc E88 204 of DRG

  • DRG designDrive via the characteristic “Kando”KinematicsFine roof design and epoch-making pantographsLocomotor lightCab and machine room lightingConnection option for shunting clutch
  • A simple logo with three orange circles arranged in a triangle on a white background.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'AC NEM' logo with a black background and white lettering. A wave-like symbol at the top.
  • Symbol for screen brightness with a sun and rays within a rectangular frame.
  • Symbol of a seat with a backrest, black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'HO' in white letters on a black background.
  • Play and pause symbol on a black background.
  • A circular emblem with the inscription 'Deutsche Reichsbahn' depicts a stylised eagle.

Technical specifications

Manufacturer part #

JC12802

Type

Electric locomotive

Size

H0

Power supply system

Digital AC Sound

LoB/LoC

140 mm

Age category

15 years and over

Type

Green

Train company

DRG

Era

II

Interiors

Interior lighting built in

Interiors built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three ditch lights, front

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2589531 Jägerndorfer JC12802 H0 E-Loc E88 204 of DRG Green

Description

Due to the progressive electrification of the Westbahn, there was a need for goods train E-locomotives. The electrical part of the 22 locomotives in total was delivered by AEG, the mechanic of the first 15 units, from the locomotive factory Steg. The remaining 7 machines were produced by the Floridsdorf locomotive factory. The machines were used as E88.2 at the German State Railways. They returned to Austria in the early 50er and were re-used as a 1280 series. Until 1976, all machines were then removed.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)