• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jauch Quartz XT-20000 QC3 PA2 Power bank 20400 mAh Quick Charge 3.0 Li-ion USB

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Jauch Quartz XT-20000 QC3 PA2 Power bank

  • DC output up to 24V for laptop and photo accessories
  • STEPS: 12V - 16.5V - 19V - 20V - 24V / 55W (75W MAX)
  • USB with QC3 for fast charging
  • This text is machine translated.

Technical specifications

  • Energy 73 Wh
Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

20400 mAh

Charging current (max.)

3 A

Technology

Li-ion

Length

21.5 mm

Width

78 mm

Connector

USB

Height

174 mm

Weight

450

Operating voltage

100 - 240 V / AC

5 V via USB

12 V / DC (via PSU)

Wireless charging

No

Charging method

Quick Charge 3.0

Dim

(L x W x H) 21.5 x 78 x 174 mm

Connector type

USB 1x

Micro USB 1x

5.5 mm EC jack

Capacitance measured

20400 mAh

Outputs

USB

Low power socket

Documents & Downloads

Datasheet

Datasheet 2444968 Jauch Quartz XT-20000 QC3 PA2 Power bank 20400 mAh Quick Charge 3.0 Li-ion USB

User & Safety Instructions

User & Safety Instructions 2444968 Jauch Quartz XT-20000 QC3 PA2 Power bank 20400 mAh Quick Charge 3.0 Li-ion USB

Information

Test Summary Report 2444968 Jauch Quartz XT-20000 QC3 PA2 Power bank 20400 mAh Quick Charge 3.0 Li-ion USB

Conformity certificate

Conformity certificate 2444968 Jauch Quartz XT-20000 QC3 PA2 Power bank 20400 mAh Quick Charge 3.0 Li-ion USB

Security datasheet

Security datasheet 2444968 Jauch Quartz XT-20000 QC3 PA2 Power bank 20400 mAh Quick Charge 3.0 Li-ion USB

Description

The all-rounder, ideal for the mobile office, while traveling and in the leisure. You can set the output voltage for the DC round socket to the desired value.

This text is machine translated.

Scope of delivery

  • Powerbank
  • Mains adapter
  • Laptop adapter set
  • Instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 127.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)