User & Safety Instructions 3780025 JBC Tools C120012 Desoldering tip Tapered Tip length 5 mm Content 1 pc(s)
Description
Desoldering tips from the C120 series for the JBC micro-desoldering tweezers PA120. The C120 range of desoldering tips are designed for soldering and desoldering chip components or Dual-in-line components to reduce machining time. With micro desoldering tweezers, the tips can be aligned and used according to the user's requirements. Features: C120 soldering tips are suitable for the JBC micro desoldering tweezers PA120 - excellent galvanizing, good thermal performance - very long durability with lead-free alloys- soldering tips are delivered separately! Selection criteria: Type/dimensions: C120012/Ø 0.7 mm design: Curved . Technical data: Weight: 10 g Product number: JBC-C120012 Shop number: 800202 EAN: 8427327328624
This text is machine translated.
Description
Desoldering tips from the C120 series for the JBC micro-desoldering tweezers PA120. The C120 range of desoldering tips are designed for soldering and desoldering chip components or Dual-in-line components to reduce machining time. With micro desoldering tweezers, the tips can be aligned and used according to the user's requirements. Features: C120 soldering tips are suitable for the JBC micro desoldering tweezers PA120 - excellent galvanizing, good thermal performance - very long durability with lead-free alloys- soldering tips are delivered separately! Selection criteria: Type/dimensions: C120012/Ø 0.7 mm design: Curved . Technical data: Weight: 10 g Product number: JBC-C120012 Shop number: 800202 EAN: 8427327328624