
Highlights & Details
JBL Tune 680 NC Over-ear headphones
- Hi-Res JBL Pure bass sound with surround sound
- Adaptive noise-cancelling with Smart ambient
- Two microphones with beamforming technology for perfect calls
Technical specifications
- Product type
Over-ear headphones
- Design (headphones)
Over-the-ear
- Use
Hi-Fi
- Headphone features
Volume control
Microphone mute
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Cordless (1075099)
Bluetooth® (1075101)
Corded (1075100)
2.4 GHz
3.5 mm jack
USB-C®
- Frequency range
20 - 20.000 Hz
- Radio frequency
20 - 20000 Hz
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
76 h
- Factory colour
Beige
- Weight
0
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Technology
Li-ion
- Type
Closed-back
- Bluetooth
6
- Headphones model
Tune 680 NC
- Suitable for
Universal
- Width
7.1 cm
- Height
7.1 cm
- Depth
1.7 cm
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3531311 JBL Tune 680 NC Over-ear headphones Cordless (1075099), Bluetooth® (1075101), Corded (1075100) Stereo Beige Volume contr
Description
This text is machine translated.
Features
- Driver size (mm): 32
- Number of Microphones: 5
- Dynamic frequency response (Hz) 20 Hz - 20 kHz
- Audio Cable Length (m): 1.2
- Height (cm): 7.1
- Width (cm): 7.1
- Inner width (cm): 3.2
- Inner height (cm): 3.2
- Depth (cm): 1.7
- Bluetooth version: 6
- Bluetooth frequency 2.4 GHz - 2.4835 GHz
- BLUETOOTH PROFILE: A2DP V1.4, AVRCP V1.6.3, HFP V1.8
- Bluetooth transfer modulation π/4-DQPSK, 8PSK
- Bluetooth < 8 dBm (EIRP)
- Charging time (empty battery in hours): 2
- Maximum music playback time with ANC off (hours): 76
- Maximum music playback time with ANC ON (hours): 50
- Talk time (hours): 45
- Maximum playback time (hours): 76
- Spatial sound
- Voice Aware
- On-EAR
- Folding
- SpeedCharge
- Ambient Aware
- Built-in microphone
- JBL Pure bass sound
- Multipoint connection
- Multifunctional TalkThru key
- Adaptive noise cancelling
- Cordless
- Quick charging (5 minutes corresponds to 1 hour playback time)
- Rechargeable battery
- Bluetooth
- JBL APP headphones
Scope of delivery
- USB type-C to analogue 3.5-mm cable
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones






























