• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jokari 40028 ESD-PLUS 002 Wire stripping tool Suitable for PVC-coated wires 0.25 up to 0.80 mm PVC

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • A stylised image of a hand holding a round shape within a black triangle on a yellow background.
  • Symbol image for Jokari 40028 ESD-PLUS 002 Wire stripping tool Suitable for PVC-coated wires 0.25 up to 0.80 mm PVC

Technical specifications

  • Capacity: 0.25 / 0.30/0.40 / 0.50 / 0.60/0.80 mm Ø Ø; AWG 30 / 28 / 26 / 24 / 22 / 20; with cutter for wires up to 1.00 mm diameter; including adjustable length stop; TÜV/GS-tested
Product type

Wire stripping tool

Suitable for

PVC-coated wires

Suitable for cable type

PVC

Operating range (diameter)

0.25 up to 0.80 mm

Working area diameter (min.)

0.25 mm

Operating range (diameter) (max.)

0.80 mm

Range of use

ESD

Operating range (AWG diameter)

20 up to 30

Operating range (AWG cross section) (min.)

30

Operating range (AWG cross section) (max.)

20 awg

Material

Special steel

Material properties

tempered

Length

102 mm

Width

14 mm

Weight

34.5 g

Features

Incl. cable cutter

Factory colour

Multi-colour

Height

42 mm

Type

ESD Plus 002

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821748 Jokari 40028 ESD-PLUS 002 Wire stripping tool Suitable for PVC-coated wires 0.25 up to 0.80 mm PVC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 145.97*

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)