JJ-N-2937NVMe16 for 2 x 6.4cm (2.5") NVMe U.2 and 3 x 6.4cm (2.5") 12G HDD/SSD
Backplane for 2 units U.2 SSD up to 15mm height and for 3 units SATA/SAS SSD up to 9mm height for installation in a 5.25'' installation slot
Technical specifications
Compatible with (details)
2x U.2 SSD up to 15mm height and for 3 SATA/SAS SSD up to 9mm height
Product type
2.5" HDD caddy
Interfaces
Mini SAS HD 36-pin (SFF-8643)
Material
Aluminium
Lockable
Yes
No. of 2.5" slots
5
Control LEDs
Yes
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2533368 JouJye JJ-N-2937NVMe16 2.5" HDD caddy Mini SAS HD 36-pin (SFF-8643)
Description
The high-quality aluminum casing can house up to two NVMe U.2 SSD with a hard-disk installation height of up to 15mm and three 6.4cm (2.5") SATA/SAS SSD up to a hard-disk installation height of 9.5mm.Due to the anti-vibration device of the trays, a low-noise operation is ensured, because the stainless steel rails are equipped with shock absorbers. In addition, each individual compartment is secured by a metal lock. The LED display ensures that the status of the installed hard disks is always in view. Optimal air circulation is ensured by the generous ventilation holes on the frame and tray
This text is machine translated.
Features
2x MiniSAS HD [SFF-8643]3 x 7pin SATA connection2 x 15pin power connection
Description
The high-quality aluminum casing can house up to two NVMe U.2 SSD with a hard-disk installation height of up to 15mm and three 6.4cm (2.5") SATA/SAS SSD up to a hard-disk installation height of 9.5mm.Due to the anti-vibration device of the trays, a low-noise operation is ensured, because the stainless steel rails are equipped with shock absorbers. In addition, each individual compartment is secured by a metal lock. The LED display ensures that the status of the installed hard disks is always in view. Optimal air circulation is ensured by the generous ventilation holes on the frame and tray
This text is machine translated.
Features
2x MiniSAS HD [SFF-8643]3 x 7pin SATA connection2 x 15pin power connection