• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JouJye JJ-N-49NVMe 5.25" to 2.5" HDD caddy U.2 NVMe PCIe 3.0 x4 , U.2 NVMe PCIe 4.0 x4

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JJ-N-49NVMe for 4 x U.2 SSD

  • Backplane for 4 units U.2 SSD up to 15mm heightOr for 2.5'' SATA/SAS SSD for installation in a 5.25'' installation bay

Technical specifications

Compatible with (details)

U.2 SSD up to 15 mm height

2.5" SATA/SAS SSD

Product type

5.25" to 2.5" HDD caddy

Interfaces

U.2 NVMe PCIe 3.0 x4

U.2 NVMe PCIe 4.0 x4

Material

Metal

Dim

(W x H x D) 145.8 x 41.6 x 159 mm

Lockable

Yes

No. of 2.5" slots

4

Weight

620 g

Control LEDs

Yes

Width

145.8 mm

Height

41.6 mm

Depth

159 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2533367 JouJye JJ-N-49NVMe 5.25" to 2.5" HDD caddy U.2 NVMe PCIe 3.0 x4 , U.2 NVMe PCIe 4.0 x4

User & Safety Instructions

User & Safety Instructions 2533367 JouJye JJ-N-49NVMe 5.25" to 2.5" HDD caddy U.2 NVMe PCIe 3.0 x4 , U.2 NVMe PCIe 4.0 x4

Description

The high-quality aluminum casing can house up to four U.2, or 6.4cm (2.5" SSD) with a hard-disk installation height of up to 15mm.Due to the anti-vibration device of the trays, a low-noise operation is ensured, because the stainless steel rails are equipped with shock absorbers. In addition, each individual compartment is secured by a metal lock. The LED display ensures that the status of the installed hard disks is always in view. Optimal air circulation is ensured by the generous ventilation holes on the frame and tray

This text is machine translated.

Features

  • 4x MiniSAS HD [SFF-8643]2 x 15pin power connection