• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JouJye JJ-N-56TM 2.5" HDD caddy SAS, SATA

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

YY-N-56TM for 5 x 6.4cm (2.5")/8.9cm (3.5") 12G HDD/SSD

  • Backplane for 5 x 2.5'' or 3.5" SATA/SAS SSD/HDD for up to 12 Gbps (SAS3). Suitable for installation in three 5.25" bays

Technical specifications

Product type

2.5" HDD caddy

Interfaces

SAS

SATA

Material

Aluminium

Lockable

Yes

No. of 2.5" slots

5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937121 JouJye JJ-N-56TM 2.5" HDD caddy SAS, SATA

Description

The high-quality aluminum housing supports SATA3/SAS3 with up to 12Gbps for 5 x 6.4cm/8.9cm 2.5 inch/3.5 inch HDD/SSD.
The development of the EMC grounding concept was developed with great care. Contact springs made of stainless steel avoid electromagnetic fields, absorb mechanical vibrations and divert the electromagnetic interference to the frame and are grounded with the device.
The anti-vibration device in the trays ensures a low-noise operation, because the stainless steel rails are equipped with shock absorbers. The YY-N-56TM is the ideal solution for up to four 8.9 cm (3.5") or 6.4 cm (2.5") SATA I, II, III or SAS I, II, III hard-disk in three 13.3 cm (5.25") slots for data transfer rates of up to 12GB/s (SAS3).
A metal lock and sliding lock provide double security.

This text is machine translated.

Features

  • 5 x 7pin SATA connection
  • 2 x 15pin power connection
  • 1 x key set (2 pieces)