• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it 5V-Relais Relay board 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

300 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5V RELAY MODULE, 6-10A / 230V AC / 30V DC

  • Maximum load: 6A / 230V AC / 30V DC
  • Maximum load with cooling: 10A / 230V AC / 30V DC
  • LOAD CONNECTIONS COM, NO, NC
  • Control connections: VCC, GND, signal

Technical specifications

  • Relay for switching higher voltages with the help of a
  • 5V output
  • Maximum load:
  • 6A/230V AC, 6A/30V DC
  • Maximum load with cooling:
  • 10A/230V AC, 10A/30V DC
  • LOAD CONNECTIONS COM, NO, NC
  • Control connections: VCC,GND, signal
  • Operating voltage: 5V DC
Product type

Relay board

Interfaces

Pin strip (3-pin)

Max. operating voltage

230 V

Output voltage (max.)

230 V AC

Tool type

I/O module

Height

27 mm

Length

19 mm

Width

45 mm

Weight

15 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385741 Joy-it 5V-Relais Relay board 1 pc(s)

Datasheet 3385741 Joy-it 5V-Relais Relay board 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3385741 Joy-it 5V-Relais Relay board 1 pc(s)

User & Safety Instructions 3385741 Joy-it 5V-Relais Relay board 1 pc(s)

Description

Our 5 V relay module is a robust and efficient solution for switching high loads in various applications.

It can switch loads up to 6 A at 230 V AC or 30 V DC. With additional cooling, the module is even capable of handling up to 10 A at the same voltages. This makes it Ideal for industrial applications, home automation and development projects that require precise control.

The module is characterized by its compact size and the simple control over a 5 V logic voltage, WAS simplifies the integration in existing systems. It is perfectly suited for DIY projects and professional installations that require reliable and high-performance switching.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.27€ 8.07*

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)