• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it Armor Case BLOCK ACTIVE SBC housing Compatible with (development kits): Raspberry Pi® Active cooling Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Armor Case "BLOCK ACTIVE" for Raspberry Pi® B+, Raspberry Pi® 2 B, Raspberry Pi® 3 B, Raspberry Pi® 3 B+

  • Solid protection of the board from heat and impacts
  • CNC milled aluminum
  • The required volume of the room of the Pi remains the same
  • Dual-active fan integrated
  • This text is machine translated.

Technical specifications

  • CNC-machined aluminum housing
  • 2 active fan.
Product type

SBC housing

Suitable for

Raspberry Pi® B+

Raspberry Pi® 2 B

Raspberry Pi® 3 B

Raspberry Pi® 3 B+

Factory colour

Black

Features

Active cooling

Length

56 mm

Width

85 mm

Height

17 mm

Compatible with

Raspberry Pi®

Documents & Downloads

Datasheet

Datasheet 1856446 Joy-it Armor Case BLOCK ACTIVE SBC housing Compatible with (development kits): Raspberry Pi® Active cooling Black

Description

The Armor housing "BLOCK ACTIVE" for theRaspberry Pi® B+, Raspberry Pi® 2 B, Raspberry Pi® 3 B, Raspberry Pi® 3 B+ is your ideal partner if it is hard on hard comes and really hot.

Based on aluminum housing protects the pi of the top and bottom against heat and impacts, almost perfect.

It is this ideally suited for difficult environments.

It is designed in such a way that it no more space than the Pi claim was alone and thus enables the use in already existing projects.

Through the additional active dual fan assembly is combined with a corresponding "Channel cuts, it produces an additional cooling effect under extreme loads.

Scope of delivery

  • Housing
  • Screws
  • Thermal transfer film.