• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it Button-Yellow-Mini Data entry device Yellow Suitable for (single board PCs) Arduino, Banana Pi, Raspberry Pi®, Ra

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arcade button with microswitch, color: yellow.

  • Very durable, robust micro switch

Technical specifications

  • 27.1 mm diameter support:
  • Diameter: 23.5 mm
  • Total height: 33.86mm
  • Implementation height: 27.5 mm.
Product type

Data entry device

Suitable for

Arduino

Banana Pi

Raspberry Pi®

Raspberry Pi® A, B, B+

Raspberry Pi® 3 B

Raspberry Pi® 2 B

Content

1 pc(s)

Factory colour

Yellow

Height

33.86 mm

Width

23.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1665588 Joy-it Button-Yellow-Mini Data entry device Yellow Suitable for (single board PCs) Arduino, Banana Pi, Raspberry Pi®, Ra

Description

The Arcade Buttons by Joy-IT are very high-quality micro switches and meet" game room quality", which is a very long service life even under the toughest inserts guarantee.

This text is machine translated.

Scope of delivery

  • Arcade button with micro-switch.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.28*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)