• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it COM-KY019RM Sensor kit 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage range: 240 VAC, 10 A/28 VDC, 10 A
  • Operating voltage 5V
Product type

Sensor kit

Suitable for

Arduino

Raspberry Pi®

Height

18 mm

Width

26 mm

Depth

38 mm

Documents & Downloads

Datasheet

Datasheet 1695384 Joy-it COM-KY019RM Sensor kit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1695384 Joy-it COM-KY019RM Sensor kit 1 pc(s)

Description

Relay for switching higher voltages using a 5 V output.

The module can be soldered in place or on a breadboard unplugged.

This text is machine translated.

Scope of delivery

  • Module

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.