• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it SEN-KY015TF Temperature/RH sensor 1 pc(s) Compatible with (development kits): Arduino

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

421 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 7.99
-46 %
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Combination sensor temperature/humidity

  • Can be used flexibly
  • Code examples for raspberry and Arduino

Technical specifications

  • Sensor for Temperature and humidity
  • Communication protocol: 1 Wire
  • Chipset: DHT 11
Packaging type

Piece

Product type

Temperature/RH sensor

Compatible with

Arduino

Interfaces

1-Wire®

Suitable for

Arduino

Raspberry Pi®

Tool type

Multi-sensor unit

Height

9 mm

Width

16 mm

Weight

4 g

Compatible with

Arduino

Depth

27 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1695379 Joy-it SEN-KY015TF Temperature/RH sensor 1 pc(s) Compatible with (development kits): Arduino

User & Safety Instructions

User & Safety Instructions 1695379 Joy-it SEN-KY015TF Temperature/RH sensor 1 pc(s) Compatible with (development kits): Arduino

Description

This combination sensor is for all raspberry and Arduino models.

With it you can temperature (0 to 50 degrees) and humidity (20 to 90%) can be measured.

The sampling rate is 2 seconds.

Code examples for raspberry and Arduino can be found in the download area.

Due to its design, you can use it on breadboard or hard soldering.

This text is machine translated.

Scope of delivery

  • Sensor

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)