• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-9072548 Sensor module 1 pc(s) Compatible with (development kits): BBC micro:bit

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

366 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sensor Shield PIO to 3 pin for BBC micro:bit

  • Power supply via DC socket connection and micro USB
  • Support 3.3V / 5V
  • Supports SPI / I2C / serial interface

Technical specifications

Packaging type

Bulk

Product type

Sensor module

Compatible with

BBC micro:bit

Interfaces

DC 5.5 socket

Pin header

Micro USB

Min. operating voltage

3.3 V

Suitable for

BBC micro:bit

Height

12 mm

Length

65 mm

Width

58 mm

Weight

31.5 g

Compatible with

BBC micro:bit

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2268137 TRU COMPONENTS TC-9072548 Sensor module 1 pc(s) Compatible with (development kits): BBC micro:bit

Description

The sensor screen V2 breaks off all PIO ports on the micro:bit control board into a 3-PIN interface (GND, VCC, signal), so that the BBC micro:bit control board and other sensor modules can be connected very easily. It also extends some frequently used serial communication interfaces in pin or socket strips with 2.54 mm pin spacing, such as I2C and SPI communication pins. This shielding allows communication between the micro:bit control board and other communication devices.

This text is machine translated.

Features

  • Current input: Black DC socket (DC 7-9V) or micro USB port (DC 5V)
  • Voltage output: Select 3.3V or 5V via jumper cap V1/V2
  • supplied with a power indicator
  • Extends micro:bit PIO to 3PIN interface
  • pin for serial communication
  • I2C communication pin
  • SPI communication pin

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)