• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it SEN-KY001TS Sensor kit 1 pc(s) Compatible with (development kits): Raspberry Pi®

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Joy-it Temperature sensor DS18B20-1Wire

  • Measurement range: Minus 55 to plus 125 degrees Celsius

Technical specifications

  • Chipset: DS18B20
  • Communication protocol: 1 Wire
  • Measuring accuracy: 9-12 BIT
  • Measuring range: -55 to 125 degrees Celsius
  • Operating voltage 3.3 V
Packaging type

Piece

Product type

Sensor kit

Compatible with

Arduino

Interfaces

1-Wire®

Suitable for

Arduino

Raspberry Pi®

Banana Pi

Tool type

Development kit

Height

8 mm

Width

15 mm

Compatible with

Raspberry Pi®

Depth

25 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1695377 Joy-it SEN-KY001TS Sensor kit 1 pc(s) Compatible with (development kits): Raspberry Pi®

User & Safety Instructions

User & Safety Instructions 1695377 Joy-it SEN-KY001TS Sensor kit 1 pc(s) Compatible with (development kits): Raspberry Pi®

Description

This sensor measures with an accuracy of 9-12 BIT temperatures in the range from -55 to +125 degrees Celsius.

In the download area you can find code examples for raspberry and Arduino.

With adapted codes, it is also can be used for other systems.


This text is machine translated.

Scope of delivery

  • Sensor

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)