• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it DIN-rail bracket Compatible with (development kits): Raspberry Pi® 4 DIN rail mounted Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

223 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN-RAIL casing - plastic - UL94-V0 - Raspberry Pi 4 - black

  • Fits perfectly on Raspberry Pi 4
  • Ideal for industry, education and building projects
  • Designed for long-lasting use and maximum flexibility
  • Space for additional fixtures
  • Transparent, removable panel for quick access
  • Polyphenylene ether, UL94-V0, self-extinguishing
  • For mounting on a DIN top hat rail

Technical specifications

  • Notches for all connections
  • Space for additional fixtures
  • Transparent, removable panel for quick access
  • Polyphenylene ether, UL94-V0, self-extinguishing
  • For mounting on a DIN top hat rail
Product type

DIN-rail bracket

Suitable for

Raspberry Pi® 4 B

Material

Plastic

Factory colour

Black

Features

DIN rail mounted

Length

91 mm

Width

62 mm

Height

72 mm

Weight

56 g

Compatible with

Raspberry Pi® 4

Documents & Downloads

Datasheet

Datasheet 3524297 Joy-it DIN-rail bracket Compatible with (development kits): Raspberry Pi® 4 DIN rail mounted Black

User & Safety Instructions

User & Safety Instructions 3524297 Joy-it DIN-rail bracket Compatible with (development kits): Raspberry Pi® 4 DIN rail mounted Black

Description

Our newly developed DIN rail housing is the ideal solution for the secure and accessible installation of your Raspberry Pi 4 in industrial and technical environments.
Precisely manufactured for maximum compatibility
All connections of the Raspberry Pi 4 can be fully accessed via exactly placed recesses. In addition, the casing offers adequate space for expansions and individual project adjustments.
Quick access thanks to removable panel
The transparent front panel can be opened easily and enables direct access to the device – Ideal for maintenance, updates or quick configurations.
Robust and easy to install
The robust design and simple DIN rail mounting make the housing a perfect choice for switching cabinet installations, automation projects and professional applications.

This text is machine translated.

Scope of delivery

  • Housing, set of screws

More interesting products

(*All information is plus legal VAT)