• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it LASER-JT-LDM01 Laser range finder 30 m

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laser rangefinder ( 0.03-30m), USB C, aluminum, volume/surface calculation

  • Reading range 0.03 mm - 30 m
  • Accuracy ± 2 mm

Technical specifications

  • Robust aluminium enclosure
  • Can be recharged via USB C.
  • Area calculator & volume calculation
  • Continuous measurement & Pythagoras calculation
  • Measuring position: Adjustable: Front edge / rear edge of the measuring tool
Product type

Laser range finder

Min. reading range

0.03 mm

Max. reading range

30 m

Accuracy ±

2 mm

Functions

Area calculator

Partial height measurement (trigonometric)

Volume calculator

Power supply (details)

USB C, rechargeable battery

Weight

28 g

Laser category

2

Laser wavelength

670 nm

Dim

(L x W x H) 68.50 x 22 x 13.50 mm

Width

22 mm

Height

13.50 mm

Length

68.50 mm

Manufacturer's standards (no certificate)

Type

LASER-JT-LDM01

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385742 Joy-it LASER-JT-LDM01 Laser range finder 30 m

User & Safety Instructions

User & Safety Instructions 3385742 Joy-it LASER-JT-LDM01 Laser range finder 30 m

Description

The JT-LDM01 ultra-compact laser distance meter impresses with its high-quality aluminum casing and enables precise measurements up to a distance of 30 meters.

With an accuracy of ± 2 mm you can always cope with the demanding tasks, while the light weight of only 28 g ensures that you can store this measuring tool effortlessly. Also the easy charging via USB-C inspires and makes the JT-LDM01 a reliable companion for professional applications and ambitious do-it-yourself projects.

Besides exact individual measurements, the device supports Pythagoras function even indirect measurements, WAS provides you a maximum of flexibility. In addition, the JT-LDM01 allows you to quickly and easily determine area and volume, so that you always have a solid planning basis during your work. In difficult lighting conditions or in larger rooms the continuous measurement helps you to achieve accurate results and to keep an overview.
Thanks to the high-quality materials and well-thought-out design, the laser distance meter always works reliably, even under changing conditions. Whether on the construction site, in the workshop or while renovating in the own four walls: The JTLDM01 adjusts flexibly to your requirements and can be used easily at temperatures between 0 and 40 °C.

Its ultra-compact format makes it handy at all times, and the accompanying carry strap provides for additional security. Trust reliable performance, consistent precision and advanced design to make measuring in any situation a pleasure.

This text is machine translated.

Scope of delivery

  • JT-LDM01, USB-C charging cable, carry strap

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

More interesting products

(*All information is plus legal VAT)