
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
Joy-it Raspberry Pi® 4 B housing with double fan
- High-quality, robust processing
- Integrated dual fan
- Magnetic lock - no screws or plugs
- This text is machine translated.
Technical specifications
- Product type
SBC housing
- Suitable for
Raspberry Pi® 4 B
- Material
Plastic
- Factory colour
Transparent
- Features
Active cooling
Magnetic lock
- Length
97 mm
- Width
67 mm
- Height
27 mm
- Weight
80
- Compatible with
Raspberry Pi®
Documents & Downloads
Datasheet
Datasheet 2145016 Joy-it RB-CaseP4+03 SBC housing Compatible with (development kits): Raspberry Pi® Active cooling, Magnetic lock Transpar
User & Safety Instructions
User & Safety Instructions 2145016 Joy-it RB-CaseP4+03 SBC housing Compatible with (development kits): Raspberry Pi® Active cooling, Magnetic lock Transpar
Description
This modern housing is suitable for yourRaspberry Pi® 4 B if it gets too hot to sweat. Thanks to the built-in dual fans, this housing offers protection against excessive heat development and from external influences.
Assembly without screws
Whether connecting a new jumper cable to the PINs, checking the status LEDs or other work directly on the Pi board, if the Raspberry Pi® is mounted inside a housing, it is often difficult to remove screws on the housing in order to maintain the single-board computer. Thanks to the strong manmade in the upper, middle and lower part of this casing, a screwless mounting is possible. The cover can be removed at any time.
Assembly without screws
Whether connecting a new jumper cable to the PINs, checking the status LEDs or other work directly on the Pi board, if the Raspberry Pi® is mounted inside a housing, it is often difficult to remove screws on the housing in order to maintain the single-board computer. Thanks to the strong manmade in the upper, middle and lower part of this casing, a screwless mounting is possible. The cover can be removed at any time.



























