• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it RB-Mount2 Fittings Compatible with (development kits): Arduino, Asus, ASUS Tinker Board, Banana Pi, BeagleBoard,

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Base board for experimental set-ups 190x149 mm for Raspberry, Arduino and others

  • Compatible with all single-board computers thanks to universal drill holes
  • Stable, unbreakable finish, Ideal for daily use in schools, etc.
  • Recess for breadboard (max. 6.2 x 17.4 cm)

Technical specifications

  • 14x10 hole grid with 5.08mm hole distance
Product type

Fittings

Suitable for

Tinker Board

Material

Acrylic

Factory colour

Acrylic glass (clear)

Length

149 mm

Width

190 mm

Weight

110 g

Compatible with

Arduino

Asus

ASUS Tinker Board

Banana Pi

BeagleBoard

C-Control

Cubieboard

Grove

Radxa

Raspberry Pi®

Rock Pi

Show more

Documents & Downloads

Datasheet

Datasheet 3221511 Joy-it RB-Mount2 Fittings Compatible with (development kits): Arduino, Asus, ASUS Tinker Board, Banana Pi, BeagleBoard,

User & Safety Instructions

User & Safety Instructions 3221511 Joy-it RB-Mount2 Fittings Compatible with (development kits): Arduino, Asus, ASUS Tinker Board, Banana Pi, BeagleBoard,

Description

This sturdy baseboard offers students and inventors the perfect basis for working on your own experiments. The mounting holes make it universal to fit almost any existing single-board computer and can be easily fixed in place using the screws supplied. A slight countersinking simplifies the use of a breadboard, which may only be a maximum size of 6.2 x 17.4 cm.

This text is machine translated.

Features

  • Compatible with all single board computers
  • With 6 bits. Screw set for attaching the controller

Scope of delivery

  • Base Board
  • Set of screws

More interesting products

(*All information is plus legal VAT)