This USB-C Power delivery cable connects a powerful power supply with especially flexible connectivity options. In addition to the open lines for supply voltage and earth, the communication lines required for USB-C PD & QC are also available. This allows the cable to be optimally integrated into individual circuits, devices and development projects.
The voltage requirement can be negotiated between a suitable USB-C-PD current source and the connected electronics via the PD lines. Together with a suitable PD control, the cable enables the use of different voltage levels and is therefore suitable for many more applications than a conventional USB power cable.
The open, tinned wires can be easily soldered or connected with terminals, connectors and own circuit boards. This produces a clean and adaptable solution for prototypes, testing structures and repairs as well as the development of your own USB-C-PD devices.
With a possible transfer power of up to 60 W, the cable offers sufficient reserves for demanding applications. It is aimed at developers, electronics enthusiasts and professional users who want to integrate USB-C Power delivery quickly and flexibly into their projects.
This text is machine translated.