
Image similar


Pin housing cable
Plug, straight
1
wire-to-board
JWPF
2
2
7 mm
3 A
3 A
1 pc(s)
(L x W x H) 25.8 x 7 x 8.1 mm
Crimp
Polyamide
02T-JWPF-VSLE-S
Ecru
No
Polyamide
8.1 mm
25.8 mm
0.33 mm²
0.13 mm²
Yes
IP67
02T-JWPF-VSLE-S
PA 66 UL94V-0
Housing for pin contacts
100 V AC
3 A
0.13 - 0.33 mm²
2
Crimp
Datasheet 741925 JST Pin housing cable JWPF Total number of pins 2 02T-JWPF-VSLE-S 1 pc(s)
User & Safety Instructions 741925 JST Pin housing cable JWPF Total number of pins 2 02T-JWPF-VSLE-S 1 pc(s)
€ 4.49*
The necessary accessories are required to use the article as described.