
Image similar



Pin housing cable
Pin strip, straight
1
wire-to-wire
SM
2.50 mm
3
3
10.5 mm
3 A
3 A
1 pc(s)
(L x W x H) 18.2 x 10.5 x 7.5 mm
Polyamide
SMR-03V-B
Ecru
No
Polyamide
7.5 mm
18.2 mm
Yes
SMR-03V-B
PA 6 UL94V-0
Housing for pin contacts
250 V AC
3 A
0.08 - 0.33 mm²
3
Crimp
Datasheet 742071 JST Pin housing cable SM Total number of pins 3 Contact spacing: 2.50 mm SMR-03V-B 1 pc(s)
User & Safety Instructions 742071 JST Pin housing cable SM Total number of pins 3 Contact spacing: 2.50 mm SMR-03V-B 1 pc(s)
€ 9.49€ 5.06*
The necessary accessories are required to use the article as described.