• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JST Pin housing cable ZM Total number of pins 3 Contact spacing: 1.50 mm ZMR-3 1 pc(s)

Product type
Pin housing cable
Connector type
Socket, straight
No. of rows
1
Series
ZM
CS
1.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

202 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.27 / piece)
€ 4.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JST Pin housing cable ZM Total number of pins 3 Contact spacing: 1.50 mm ZMR-3 1 pc(s)

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Product type

Pin housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-wire

Series

ZM

CS

1.50 mm

Pins per row

3

Total number of pins

3

Width

3.6 mm

Nominal current

0.70 A

Nominal current - rounded value

700 mA

Content

1 pc(s)

Dim

(L x W x H) 7.0 x 3.6 x 8.1 mm

Case material

Polyamide

Manufacturer part #

ZMR-3

Factory colour

Ecru

Industrial packaging

No

Insulation material

Polyamide

Height

8.1 mm

Length

7.0 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

ZMR-3

Compatible with (details)

JST socket housing ZR

Material (details)

PA 66 UL94V-0

Type

Housing for pin contacts

Nominal voltage (details)

50 V AC

Nominal current (details)

0.7 A

Cross section

0.05 - 0.08 mm²

Pins

3

Connection

Crimp

Documents & Downloads

Datasheet

Datasheet 741863 JST Pin housing cable ZM Total number of pins 3 Contact spacing: 1.50 mm ZMR-3 1 pc(s)

Description

Detachable connection of cable to cable. For small cross-sectional areas and miniature design. The catch bar casing allows an audible click when plugging in.

Hints

For suitable housing for socket contacts, see order no. 74 01 02, 74 01 18, 74 02 69.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.15€ 5.85*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)