

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Pin strip (standard)
Pin strip, right angle
1
wire-to-board
VH
3.96 mm
3
3
14.6 mm
1.14 mm
Square
10 A
10 A
1 pc(s)
(L x W x H) 11.82 x 14.6 x 8.5 mm
Polyamide
B3PS-VH (LF)(SN)
Ecru
No
Polyamide
Phosphorus bronze
Tin plated
Tin plated
250 V AC
8.5 mm
11.82 mm
Yes
Parallel (to the PCB)
B3PS-VH (LF)(SN)
PA 66 UL94V-0
Connector pin strip, straight
250 V AC
10 A
0.33 - 1.25 mm²
3
Crimp
Datasheet 741182 JST Pin strip (standard) VH Total number of pins 3 Contact spacing: 3.96 mm B3PS-VH (LF)(SN) 1 pc(s)
User & Safety Instructions 741182 JST Pin strip (standard) VH Total number of pins 3 Contact spacing: 3.96 mm B3PS-VH (LF)(SN) 1 pc(s)