
Number
Minimum order quantity: 30
Total (€ 0.05 / piece)
€ 1.50
incl. VAT
14-day return policy included
Highlights & Details
Socket casing series EH
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
EH
- Pins per row
2
- Total number of pins
2
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- AWG max.
22
- AWG (min.)
30
- Manufacturer part #
EHR-2
- Factory colour
Silver
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
250 V AC
- max. cross section
0.33 mm²
- Min. cross section
0.05 mm²
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
EHR-2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1217307 JST Socket housing cable EH Total number of pins 2 EHR-2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217307 JST Socket housing cable EH Total number of pins 2 EHR-2 1 pc(s)
Description
Crimp-detachable connection cable to PCB.
Simple conversion from single strands AWG 30-22, for Signal- and low currents up to 3 A. The catch bar at casing allows an audible click when plugging in. A circular trough at the pin header ensures reverse voltage protection. Can be easily soldered due to pre-tinning.
Low in the straight version (8.1 mm) and flat in the angled version (4.2 mm)
This text is machine translated.
Simple conversion from single strands AWG 30-22, for Signal- and low currents up to 3 A. The catch bar at casing allows an audible click when plugging in. A circular trough at the pin header ensures reverse voltage protection. Can be easily soldered due to pre-tinning.
Low in the straight version (8.1 mm) and flat in the angled version (4.2 mm)
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 3.00*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































