• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JST Socket housing cable JWPF Total number of pins 2 02R-JWPF-VSLE-S 1 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
JWPF
Total number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

431 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.83 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JST Socket housing cable JWPF Total number of pins 2 02R-JWPF-VSLE-S 1 pc(s)

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

JWPF

Pins per row

2

Total number of pins

2

Width

6.7 mm

Nominal current

3 A

Nominal current - rounded value

3 A

Content

1 pc(s)

Dim

(L x W x H) 16.5 x 6.7 x 5.5 mm

Connection

Crimp

Case material

Polyamide

Manufacturer part #

02R-JWPF-VSLE-S

Factory colour

Ecru

Industrial packaging

No

Insulation material

Polyamide

Height

5.5 mm

Length

16.5 mm

max. cross section

0.33 mm²

Min. cross section

0.13 mm²

RoHS-compliant

Yes

IP67

Type

02R-JWPF-VSLE-S

Material (details)

PA 66 UL94V-0

Type

Housing for socket contacts

Nominal voltage (details)

100 V AC

Nominal current (details)

3 A

Cross section

0.13 - 0.33 mm²

Pins

2

Connection

Crimp

Documents & Downloads

Datasheet

Datasheet 741979 JST Socket housing cable JWPF Total number of pins 2 02R-JWPF-VSLE-S 1 pc(s)

User & Safety Instructions

User & Safety Instructions 741979 JST Socket housing cable JWPF Total number of pins 2 02R-JWPF-VSLE-S 1 pc(s)

Description


Waterproof (IP67), lockable cable to cable connection. The catch bar casing allows an audible click when plugging in. 2-point contact system.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.19*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)