



Socket housing cable
Socket, straight
1
wire-to-board
JWPF
3
3
8.7 mm
3 A
3 A
1 pc(s)
(L x W x H) 16.5 x 8.7 x 5.5 mm
Crimp
Polyamide
03R-JWPF-VSLE-S
Ecru
No
Polyamide
5.5 mm
16.5 mm
0.33 mm²
0.13 mm²
Yes
IP67
03R-JWPF-VSLE-S
PA 66 UL94V-0
Housing for socket contacts
100 V AC
3 A
0.13 - 0.33 mm²
3
Crimp
yes
Datasheet 742004 JST Socket housing cable JWPF Total number of pins 3 03R-JWPF-VSLE-S 1 pc(s)
User & Safety Instructions 742004 JST Socket housing cable JWPF Total number of pins 3 03R-JWPF-VSLE-S 1 pc(s)
€ 6.19*
The necessary accessories are required to use the article as described.