• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JST Socket housing cable PHR Total number of pins 4 Contact spacing: 2 mm PHR-4 1 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
PHR
CS
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1719 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.06 / piece)
€ 0.16
-63 %
€ 1.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JST Socket housing cable PHR Total number of pins 4 Contact spacing: 2 mm PHR-4 1 pc(s)

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

PHR

CS

2 mm

Pins per row

4

Total number of pins

4

Width

9.8 mm

Nominal current

2 A

Nominal current - rounded value

2 A

Content

1 pc(s)

Dim

(L x W x H) 9.8 x 9.8 x 9.4 mm

Case material

Polyamide

Manufacturer part #

PHR-4

Factory colour

Ecru

Industrial packaging

No

Insulation material

Polyamide

Contact material

Copper alloy

Connector contact surface

Tin plated

Height

9.4 mm

Length

9.8 mm

RoHS-compliant

Yes

Type

PHR-4

Material (details)

PA 66 UL94V-0

Type

Connector pin strip, straight

Nominal voltage (details)

voltage:100 V AC

Nominal current (details)

2 A

Cross section

0.05 - 22 mm²

Pins

4

Connection

Crimp

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 740614 JST Socket housing cable PHR Total number of pins 4 Contact spacing: 2 mm PHR-4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 740614 JST Socket housing cable PHR Total number of pins 4 Contact spacing: 2 mm PHR-4 1 pc(s)

Description

Detachable connection of cable at printed circuit board The catch bar at casing allows an audible click while plugging. A circular trough at the plug connector allows a reverse voltage protection. Can be soldered very well due to pre-tin coating

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.70€ 3.60*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)