Image similar


Socket housing cable
Socket, straight
1
wire-to-board
ZHR
1.50 mm
10
10
3.4 mm
1 A
1 A
1 pc(s)
(L x W x H) 16.5 x 3.4 x 4.3 mm
Polyamide
ZHR-10
Ecru
No
Polyamide
Copper alloy
Tin plated
4.3 mm
16.5 mm
Yes
ZHR-10
PA 66 UL94V-0
Connector pin strip, straight
50 V AC
1 A
0.032 - 0.13 mm²
10
Crimp
Datasheet 740307 JST Socket housing cable ZHR Total number of pins 10 Contact spacing: 1.50 mm ZHR-10 1 pc(s)
User & Safety Instructions 740307 JST Socket housing cable ZHR Total number of pins 10 Contact spacing: 1.50 mm ZHR-10 1 pc(s)
€ 3.93*
The necessary accessories are required to use the article as described.