• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JT Berlin Pankow Clear Back cover Apple iPhone SE (2020), iPhone 8, iPhone 7 Transparent Inductive charging 10694

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JT Berlin Pankow Clear Back cover

  • Perfectly fitting
  • Non-slip material
  • With scratch-proof and fingerprint-resistant coating
  • Flexible & impact-resistant
  • 360° protection
  • Perfect feel
  • Thin & light
  • Clear dual case TPU / scratch-resistant acrylic glass
  • All functions, such as Buttons, connections, camera and induction charging are still perfectly usable

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone SE (2020)

iPhone 8

iPhone 7

Factory colour

Transparent

Material

TPU

Acrylic glass

Features

Inductive charging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316000 JT Berlin Pankow Clear Back cover Apple iPhone SE (2020), iPhone 8, iPhone 7 Transparent Inductive charging 10694

Description

JT Berlin's BackCase "Pankow Clear" has a frame made of shock-absorbing TPU. The side buttons are also protected and offer an optimum pressure point. The back is made of scratch-resistant acrylic glass (hardness 2H).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)