• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JT Berlin Pankow Hybrid MagSafe Back cover Apple iPhone 15 Black, Transparent MagSafe compatibility 11040

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

JT Berlin Pankow Hybrid MagSafe Back cover

  • Made of high-quality TPU & PC
  • Lateral display and camera protection in black/transparent back
  • Extremely robust design
  • Increased frame for improved protection of the display and the camera
  • Padded corners
  • 360° protection
  • Scratch-resistant
  • All functions, such as keys, connections and camera, can still be used perfectly
  • MagSafe compatibility (safe and correct alignment at the MagSafe charger through magnets integrated in the case)

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone 15

Factory colour

Black

Transparent

Material

TPU

PC

Features

MagSafe compatibility

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2974268 JT Berlin Pankow Hybrid MagSafe Back cover Apple iPhone 15 Black, Transparent MagSafe compatibility 11040

Description

You like stable & clear - like Pankower style? With the BackCase Pankow Hybrid MagSafe you can clearly highlight any color of your smartphone. With a shock-resistant TPU/acrylic connection and reinforced 360 degree bumper in black, your smartphone will still be light and safe.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)