• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JT Berlin Pankow Soft Back cover Apple iPhone SE (2022), iPhone SE (2020), iPhone 8, iPhone 7 Black Shockproof, Inductiv

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Fri 23 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JT Berlin Pankow Soft Back cover

  • Drop protection tested up to 1.0m
  • Made of high-quality TPU with reinforced corners
  • With scratch-resistant and fingerprint-resistant coating
  • Slim, ultra-light design
  • Very good haptic and elastic properties
  • All functions, such as keys, connections, camera and induction charging, can still be used perfectly
  • Absolutely perfect fit

Technical specifications

Product type

Back cover

Compatible with

Apple

Compatible with

iPhone SE (2022)

iPhone SE (2020)

iPhone 8

iPhone 7

Factory colour

Black

Material

Thermoplastic polyurethane (TPU)

Features

Shockproof

Inductive charging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2995221 JT Berlin Pankow Soft Back cover Apple iPhone SE (2022), iPhone SE (2020), iPhone 8, iPhone 7 Black Shockproof, Inductiv

Description

The BackCase "Pankow Soft" from JT Berlin is an extremely slim and well thought-out case for the Smartphone. The outer layer of the case is coated with a trendy structure, whereby the device fits great in the hand. Made of flexible TPU, the case is very thin and light, yet robust enough to protect the smartphone from damage even when dropped from a height of 1.0 m. The buttons on the side are also protected and offer an optimum pressure point. Wireless charging is possible through the thin design.

This text is machine translated.

System requirements

  • Apple iPhone SE (3. Generation 2022, 2. Generation 2020), 8, 7

More interesting products

(*All information is plus legal VAT)