All functions, such as Buttons, connections, camera and induction charging are still perfectly usable
Made for an extremely long-life protection
Weather and age-resistant design
Very good haptic and elastic properties
Made of high-quality liquid silicone with micro-fiber interior
Perfectly fitting
Technical specifications
Product type
Back cover
Compatible with
Apple
Compatible with
iPhone 12 mini
Factory colour
Black
Material
Silicone
Features
Inductive charging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2315805 JT Berlin Steglitz Back cover Apple iPhone 12 mini Black Inductive charging 10670
Description
JT Berlin's Liquid SiliconCase "Steglitz" is the perfect protection for your smartphone. The outer layer of the case is coated with liquid silicones, which makes the device very easy to hold. Liquid silicone is harmless to health and has a very good haptic and elastic function, as well as being resistant to weather and aging. Due to these properties, they are even used in medical technology to the food industry. The side buttons are also protected and the soft inner lining made of micro-fiber protects the back. Due to the thin design, wireless charging is possible.
This text is machine translated.
Description
JT Berlin's Liquid SiliconCase "Steglitz" is the perfect protection for your smartphone. The outer layer of the case is coated with liquid silicones, which makes the device very easy to hold. Liquid silicone is harmless to health and has a very good haptic and elastic function, as well as being resistant to weather and aging. Due to these properties, they are even used in medical technology to the food industry. The side buttons are also protected and the soft inner lining made of micro-fiber protects the back. Due to the thin design, wireless charging is possible.
This text is machine translated.
What kind of Mobile Phone Sleeves are you looking for?