• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jumo Heating element 00055804 Sensor type Thermocouple Temperature reading range0 up to 400 °C Sensor diameter 6 mm

Product type
Heating element
Temperature reading range
0 up to 400 °C
Sensor type
Thermocouple
Sensor diameter
6 mm
Type
00055804
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Heating element

Temperature reading range

0 up to 400 °C

Sensor type

Thermocouple

Sensor diameter

6 mm

Type

00055804

Manufacturer part #

00055804

Cable length

2.5 m

Material

Steel

Temperature reading range (max.)

400 °C

Temperature reading range (min.)

0 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2756045 Jumo Heating element 00055804 Sensor type Thermocouple Temperature reading range0 up to 400 °C Sensor diameter 6 mm

User & Safety Instructions

User & Safety Instructions 2756045 Jumo Heating element 00055804 Sensor type Thermocouple Temperature reading range0 up to 400 °C Sensor diameter 6 mm

What kind of Heating Elements are you looking for?

More interesting products

(*All information is plus legal VAT)