• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 1x Insert PG socket White LS1520N 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions Wxh: 70 x 70
Type


Young earthing contact socket-outlet LS 1520 N

Switch type function

PG socket

Product type

Switch product range

Switch type component

Insert

Factory colour

White

Nominal voltage

250 V

Nominal current

16 A

Content

1 pc(s)

Similar RAL

1013

Material

Duroplast

16 A

250 V

Flush mounted (plaster)

White

TRUE

1

FALSE

FALSE

Push-in clamp

Other

FALSE

1

FALSE

FALSE

FALSE

Duroplast

FALSE

FALSE

FALSE

No special power supply

Plastic

Mounting with screw

1013

FALSE

Glossy

FALSE

TRUE

IP20

70 mm

70 mm

30 mm

0

FALSE

FALSE

2

0

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138257 Jung 1x Insert PG socket White LS1520N 1 pc(s)

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)