• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 2x Frame Cover Grey CD582LG 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions Wxhxd: 81 x 152 x 10.94
Type


Young CD 582 LG frame 2-fold

Switch type function

Cover

Product type

Switch product range

Switch type component

Frame

Factory colour

Grey

IP44

Content

1 pc(s)

Similar RAL

7035

Material

Duroplast

Grey

81

TRUE

152 mm

10 mm

2

FALSE

Other

67 mm

67 mm

FALSE

Duroplast

Plastic

Other

Horizontal and vertical

7035

IP21

FALSE

Glossy

TRUE

TRUE

1

2

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138230 Jung 2x Frame Cover Grey CD582LG 1 pc(s)

Description

Frame, 2-way, for horizontal and vertical combination

This text is machine translated.

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)