• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jung 2x Insert Network junction box White UAE8-8UPO 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type


Young IAE/UAE connection socket UAE

Switch type function

Network junction box

Product type

Switch product range

Switch type component

Insert

Factory colour

White

IP20

Dim

(L x W x H) 150 cm x 100 mm x 50 mm

Content

1 pc(s)

Height

50 mm

Length

150 cm

Width

100 mm

Flush mounted (plaster)

Basic element

FALSE

UAE/IAE (ISDN)

Straight

FALSE

Mounting with screw

FALSE

FALSE

TRUE

TRUE

IP2X

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2138070 Jung 2x Insert Network junction box White UAE8-8UPO 1 pc(s)

Description

For 6- and 8-pin, RJ12, RJ45, ISDN-compatible design according to DIN EN 60 603-7, IEC 603-7 Category 3 The UAE-System is suitable for transmission values up to 16 MHz, which is also used for cat. 3 sockets. The centerpiece of the system is a socket for 8-pin plug with automatically working, spring-loaded, lateral reduction elements which an exact fit even the slim 6-pin RJ12 plug in the socket element guarantee.

This text is machine translated.

Scope of delivery

  • UAE-DOSE

What kind of JUNG Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)