• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JVC CS-DR1720 2-way coaxial flush mount speaker kit 300 W Content: 1 Pair

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JVC CS-DR1720 2-way coaxial loudspeaker

  • Load capacity 300 W max/50 W RMS
  • 17 cm cone woofer made of carbon-mica composite material
  • 2.5 cm balanced Polyether Imid-tweeter
  • Ferrite magnet (woofer/tweeter)
  • Neodymium magnet (tweeter)
  • Hybrid Surround
  • This text is machine translated.

Technical specifications

Max. audio capacity

300 W

Product type

2-way coaxial flush mount speaker kit

RMS capacity

50 W

SPL

89

Frequency range

74 - 25,000 Hz

Outside Ø

170 mm

Recess depth

45 mm

Impedance

4 Ω

Content

1 Pair

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.