• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JVC CS-J520X 2-way coaxial flush mount speaker kit 250 W Content: 1 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JVC CS-J520X 2-way coaxial in-car speaker

  • Load capacity 250 W max/30 W RMS
  • 13 cm cone woofers with glimmer compound fiber membrane
  • 2.5 cm balanced Polyether Imid-tweeter
  • Ferrite magnet (woofer)
  • Neodymium magnet (tweeter)
  • Hybrid Surround

Technical specifications

Max. audio capacity

250 W

Product type

2-way coaxial flush mount speaker kit

RMS capacity

30 W

SPL

91

Frequency range

40 - 22,000 Hz

Outside Ø

130 mm

Recess diameter

118 mm

Recess depth

43.5 mm

Impedance

4 Ω

Weight

340 g

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1985993 JVC CS-J520X 2-way coaxial flush mount speaker kit 250 W Content: 1 Pair

Description

JVC CS-J520X. Speaker type: 2-way.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)