• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JVC CS-V618 2-way coaxial flush mount speaker kit 230 W Content: 1 Pair

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JVC CS-V618 car loudspeaker 230 W round

  • Load capacity 230 W max./30 W RMS
  • Double cone
  • 16 cm cone woofer made of carbon-mica composite material
  • Ferrite magnet (woofer)
  • Hybrid Surround

Technical specifications

Max. audio capacity

230 W

Product type

2-way coaxial flush mount speaker kit

RMS capacity

30 W

SPL

90

Frequency range

42 - 20,000 Hz

Outside Ø

160 mm

Recess diameter

126 mm

Recess depth

43.5 mm

Impedance

4 Ω

Weight

550 g

Content

1 Pair

Description

JVC CS-V618. Peak current 230 W, rated power 30 W, impedance 4 Ohm. Mounting depth 4.35 cm, diameter 16 cm, weight 550 g

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.