• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JVC CS-DR420 2-way coaxial flush mount speaker kit 220 W Content: 1 Pair

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

JVC CS-DR420 2-way coaxial loudspeaker

  • Load capacity 220 W max/35 W RMS
  • 10 cm cone woofer made of carbon-mica composite material
  • 2.5 cm balanced Polyether Imid-tweeter
  • Ferrite magnet (woofer/tweeter)
  • Neodymium magnet (tweeter)
  • Hybrid Surround
  • This text is machine translated.

Technical specifications

Max. audio capacity

220 W

Product type

2-way coaxial flush mount speaker kit

RMS capacity

35 W

SPL

88

Frequency range

114 - 23,000 Hz

Outside Ø

100 mm

Recess diameter

10 cm

Recess depth

45.5 mm

Impedance

4 Ω

Weight

400 g

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1985998 JVC CS-DR420 2-way coaxial flush mount speaker kit 220 W Content: 1 Pair

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)