• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JVC CS-V518 2-way coaxial flush mount speaker kit 200 W Content: 1 Pair

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JVC CS-V518 double cone car loudspeaker

  • Load capacity 200 W max/25 W RMS
  • 13 cm cone woofer made of carbon-mica composite material
  • Ferrite magnet (woofer)
  • Hybrid Surround

Technical specifications

Max. audio capacity

200 W

Product type

2-way coaxial flush mount speaker kit

RMS capacity

25 W

SPL

90

Frequency range

52 - 20,000 Hz

Outside Ø

157 mm

Recess diameter

117 mm

Recess depth

44 mm

Impedance

4 Ω

Weight

450 g

Content

1 Pair

Description

JVC CS-V518. Peak current 200 W, rated power 25 W, sensitivity 90 dB. Mounting depth: 4.4 cm, diameter: 13 cm, weight: 450 g

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.