• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kabeltronik 2-LiYCY TP Control lead 6 x 0.14 mm² Grey 330601400-500 500 m

Image similar
Product type
Control lead
No. of leads
6 x
Cross section (each core)
0.14 mm²
Cable type
2-LiYCY TP
Outside Ø
5.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Control lead

No. of leads

6 x

Content

500 m

Cross section (each core)

0.14 mm²

Cable features

Shielded

twisted pairs

Cable type

2-LiYCY TP

Outside Ø

5.7 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

10

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

330601400-500

Factory colour

Grey

Insulation material

PVC

Core layout

18 x 0.10 mm

Sold per metre

No

Nominal voltage

350 V

Cross section

6 x 0.14 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Type

330601400

Documents & Downloads

Datasheet

Datasheet 1304404 Kabeltronik 2-LiYCY TP Control lead 6 x 0.14 mm² Grey 330601400-500 500 m

User & Safety Instructions

User & Safety Instructions 1304404 Kabeltronik 2-LiYCY TP Control lead 6 x 0.14 mm² Grey 330601400-500 500 m

Description

Control cable for signal, measurement, control and regulation technology as well as in the computer peripheral, in dry, damp and wet rooms. Not suitable for long-term outdoor use. The few stranding optimizes the Crosstalk attenuation and prevents largely electrical couplings within the cable. Interference-free transmission and increased mechanical load of copper braid shielding.

This text is machine translated.