
Image similar
Control lead
16 x
Sold per metre
0.14 mm²
Shielded
LiYCY
8 mm
No
15
15
No
331601400
Grey
PVC
18 x 0.10 mm
500 m
Yes
350 V
16 x 0.14 mm²
+70 °C
-5 °C
+70 °C
-30 °C
331601400
Datasheet 486002 Kabeltronik LiYCY Control lead 16 x 0.14 mm² Grey 331601400 Sold per metre
User & Safety Instructions 486002 Kabeltronik LiYCY Control lead 16 x 0.14 mm² Grey 331601400 Sold per metre
€ 15.59*
The necessary accessories are required to use the article as described.